Analog Devices LT1521CS8#PBF

Adjustable Ldo Voltage Regulator, 3.8V to 20V 0.3A 8-SOIC
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1521CS8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
+72.98%

CAD Models

Download Analog Devices LT1521CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.385
$ 4.53
Stock
246,155
269,497
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
-
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
3.8 V
3.8 V
Max Output Voltage
20 V
20 V
Accuracy
-
-
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP7102ARDZ-R7
LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube / IC REG LDO 3.3V 0.3A 8SOIC
Analog DevicesADP7102ARDZ-9.0-R7
LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R
Analog DevicesADP7102ARDZ-2.5-R7
LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R
NCV47711 Series 350 mA 5 to 20 V Adjustable SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1521CS8#PBF provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 3.8V TO 20V 0.3A 8-SOIC
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO8
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Lead Free Positive Adjustable PRODUCTION (Last Updated: 2weeks ago) Linear Voltage Regulator IC 125C 300mA 1.498mm 500mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1521CS8-PBF
  • LT1521CS8PBF