Analog Devices LT1510IGN#PBF

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SSOP N Tube
$ 9.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1510IGN#PBF.

Upverter

Datasheet16 pages28 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.05%

CAD Models

Download Analog Devices LT1510IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.065
$ 8.166
Stock
132,900
103,526
Authorized Distributors
6
5
Max Input Voltage
29 V
29 V
Min Input Voltage
7 V
7 V
Case/Package
SSOP
SSOP
Max Charge Current
1.07 A
1.07 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
12
12
Mount
-
-
Packaging
-
Bulk

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1510IGN#PBF.

Related Parts

Analog DevicesLT1510-5IGN#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SSOP N Tube
Texas InstrumentsUCC3957MTR-1
IC LI-ION PROTECT CIRCUIT 16SSOP / Battery Protection Li-Ion 25mA 4.2V 16-Pin SSOP T/R
Texas InstrumentsUCC3957M-3
3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70
Analog DevicesLT1512IGN#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 16-Pin SSOP N Tube
Analog DevicesMAX1667EAP+
Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 4000mA 0V to 18.4V 20-Pin SSOP
Analog DevicesLT1579CGN-3.3#PBF
LT1579 - 300mA Dual Input Smart Battery Backup Regulator
Analog DevicesMAX1641EEE+
8542.39.00.01 MAX1641 Matte Tin (Sn) Tube battery charger 12V 0.02A 0.635mm 500kHz
Analog DevicesMAX1924VEEE+
Smallest Li+ Protection Solution Also Offers the Most Complete Set of Features
Analog DevicesMAX745EAP+
Switching Battery Charger Li-Ion 4000mA 18V 20-Pin SSOP / IC BATTERY CHARGER LI+ 20-SSOP

Descriptions

Descriptions of Analog Devices LT1510IGN#PBF provided by its distributors.

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SSOP N Tube
Battery Charge Controller, Current-mode, 2A, 220kHz Switching Freq-Max, BIPolar, PDSO16
CHARGER, BATT, 1.5A, 200KHZ, 16SSOP; Battery Type:Li-Ion, NiCd, NiMH; Input Voltage:28V; Battery Charge Voltage:20V; Charge Current Max:1.5A; Battery IC Case Style:SSOP; No. of Pins:16; No. of Series Cells:12; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1510IGNPBF