Analog Devices LT1497CS#PBF

IC OPAMP CFA 2 CIRCUIT 16SO / Current Feedback Amplifier 2 Circuit 16-SO
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1497CS#PBF.

Upverter

Datasheet12 pages28 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-23.04%

CAD Models

Download Analog Devices LT1497CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1259CS#PBF
ROHS3Compliant EAR99 LT1259 Matte Tin (Sn) op amp buffer circuit 8.65mm 15.8mA 2mV 130000kHz
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
STMicroelectronicsL272D
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16

Descriptions

Descriptions of Analog Devices LT1497CS#PBF provided by its distributors.

IC OPAMP CFA 2 CIRCUIT 16SO / Current Feedback Amplifier 2 Circuit 16-SO
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO16
OP Amp Dual Current Feedback ±15 Volt 30 Volt 16-Pin SOIC N
900 V/us 2 4V ~ 30V 7mA High-speedbroadbandamplifier SO-16 Operational Amplifier ROHS
Operational Amplifier IC; No. of Amplifiers:2; Slew Rate:900V/µs; Supply Voltage Max:36V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Current Feedback+; Bandwidth:59MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1497CSPBF