Analog Devices LT1495CN8#PBF

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
$ 4.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1495CN8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+16.98%

CAD Models

Download Analog Devices LT1495CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1495IN8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1366CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz
Analog DevicesLT1215CN8#PBF
IC OPAMP GP 23MHZ 8DIP / Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LT1495CN8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps
OP Amp Dual General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin Plastic Dip N
Operational Amplifier, 2 Func, 625uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant R-PDIP-T8 LT1495 Matte Tin (Sn) op amp buffer circuit 3.937mm 0.36muA -18V 2.7kHz
IC,LT1495CN8#PBF,PRECISION DUA L OP AMP SINGLE/DUAL-SUPPLY R
DUAL OP-AMP 625 uV OFFSET-MAX 0.0027 MHz BAND WIDTH PDIP8
Op Amp, 2.7Khz, 0.001V/us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.7Khz; Slew Rate:0.001V/µs; Supply Voltage Range:2.2V To 36V; Amplifier Case Style:dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1495CN8#PBF.
  • LT1495CN8-PBF
  • LT1495CN8PBF