Analog Devices LT1236CCS8-10#PBF

Voltage Reference Precision 10 Volt 10 mA 8-Pin SOIC N
$ 4.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1236CCS8-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Nu Horizons

Linear Technology

Jameco

Inventory History

3 month trend:
+31.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD586KR-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 10mA 36V 4muVp-p 15ppm/C
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR02CRZ
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Texas InstrumentsLM236D-2-5
-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
Analog DevicesMAX6035ESA25+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX6035ESA25+
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43

Descriptions

Descriptions of Analog Devices LT1236CCS8-10#PBF provided by its distributors.

Voltage Reference Precision 10 Volt 10 mA 8-Pin SOIC N
EAR99 LT1236 Tube 1996 voltage reference device 1.7mA 10V 3.5muVrms 15ppm/C
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
Surface Mount Lead Free RoHS Compliant Fixed Series Shunt Fixed, Series, Shunt Voltage Reference IC 1.498mm 0.1% 70C 40V
Voltage Reference IC; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ±%:0.1% ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1236CCS8-10 PBF
  • LT1236CCS8-10-PBF
  • LT1236CCS8-10PBF
  • LT1236CCS810PBF