Analog Devices LT1213CS8#PBF

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 6.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1213CS8#PBF.

Upverter

Datasheet20 pages24 years ago

Analog Devices

Farnell

Augswan

Linear Technology

Inventory History

3 month trend:
-0.47%

CAD Models

Download Analog Devices LT1213CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.195
$ 6.665
$ 6.665
Stock
199,729
220,929
220,929
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8.5 V/µs
8.5 V/µs
8.5 V/µs
Gain Bandwidth Product
26 MHz
26 MHz
26 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1678IS8
Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R
MicrochipMCP622-E/SN
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLME49721MA/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1213CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
IC, OP AMP, 28MHZ, DUAL, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:28MHz; Slew Rate:8.5V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:± 2V to ± 18V; Base Number:1213; Gain Bandwidth:28MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:36V; Supply Voltage Min:2.5V
Amplifier Type = General Purpose / Amplifier Type = Precision / Gain Bandwidth MHz = 26 / Slew Rate V/us = 8.5 / Input Offset Voltage uV = 275 / Input Bias Current nA = 200 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 90 / Voltage Gain dB = 118.6 / Input Voltage Noise Density nV/√Hz = 10 / Output Current per Channel mA = 50 / Supply Current mA = 7.6 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1213CS8#PBF.
  • LT1213CS8-PBF
  • LT1213CS8PBF
  • LT1213CS8PBF.