Analog Devices LT1136ACNW#PBF

IC 4DRV/5RCV RS232 5V 28-DIP / Quad Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
$ 9.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1136ACNW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1136ACNW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLT1137ACNW#PBF
IC 3DRV/5RCV RS232 5V 28-DIP / Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
Analog DevicesLT1130ACNW#PBF
Quint Transmitter/Receiver RS-232 28-Pin PDIP W Tube
Analog DevicesMAX214CPI+
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W
Analog DevicesLT1141ACN#PBF
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX214EPI+
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W
Analog DevicesMAX239CNG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N Tube
Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
RenesasHIN239CPZ
HIN239 Series 120 kbps +5V Powered RS-232 Transmitter/Receiver - PDIP-24
Analog DevicesMAX239ENG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N / IC RS-232 DRVR/RCVR 24-DIP
Analog DevicesMAX209CNG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N
RenesasHIN238CP
+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24DIP

Descriptions

Descriptions of Analog Devices LT1136ACNW#PBF provided by its distributors.

IC 4DRV/5RCV RS232 5V 28-DIP / Quad Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
EAR99 LT1136 Tube RS232 interface receiver 400mV 0.00002A 600ns 250KBd
RS232 Driver/Receiver IC; No. of Receivers:5; Total Delay Time:600ns; Supply Current:25mA; Supply Voltage Max:6V; Termination Type:DIP; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated