Analog Devices LT1121IS8

Low Drop Out (LDO) Regulator Position 3.75 Volt to 30 Volt 0.15A 8-Pin SOIC N
$ 8.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1121IS8.

Upverter

Datasheet16 pages14 years ago

iiiC

Linear Technology

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1121IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.64
$ 4.645
Stock
93,310
199,294
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
4.17 V
4.17 V
Max Input Voltage
36 V
36 V
Min Output Voltage
3.75 V
3.75 V
Max Output Voltage
30 V
30 V
Accuracy
-
-
Dropout Voltage
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB

Related Parts

Analog DevicesLT1121AHVCS8#PBF
Low Dropout Regulator 3.75 Volt to 30 Volt 0.15A 8-Pin SOIC N
Analog DevicesLT1121HVIS8#PBF
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N
Analog Devices / Linear TechnologyLT1121AIS8
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N
75¦ÌA Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@ 150mA 60mV 30mV SOIC-8 1.5mm
Texas InstrumentsLM2936BMX-5.0/NOPB
60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
LDO Regulator Pos 1.2V 1.5A 8-Pin SOIC N T/R
LDO Regulator Pos 0.8V 1.5A 8-Pin SOIC N
1.5A Cmos Ldo, VOUT=1.8V, Extended Temp Range 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Analog DevicesADP3303AR-3.3
Positive GULL WING Not Qualified Lead Tin Linear Voltage Regulator IC 85C 300mA 4.9mm 0.4V

Descriptions

Descriptions of Analog Devices LT1121IS8 provided by its distributors.

Low Drop Out (LDO) Regulator Position 3.75 Volt to 30 Volt 0.15A 8-Pin SOIC N
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N
Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 58dB 125C 150mA 4.9025mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated