Analog Devices LT1086CM-3.3#TRPBF

LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1086CM-3.3#TRPBF.

Upverter

Datasheet16 pages22 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-2.16%

CAD Models

Download Analog Devices LT1086CM-3.3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 5.42
Stock
171,733
167,706
Authorized Distributors
6
6
Min Input Voltage
2.55 V
2.55 V
Max Input Voltage
25 V
25 V
Polarity
Positive
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Case/Package
M
M
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1086IM-3.3#TRPBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1587CM-1.5#PBF
LT1587-1.5 - Fixed 1.5V, 3A Low Dropout Fast Response GTL+ Regulator
Analog DevicesLT1587CM#PBF
LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Analog DevicesLT1117CM#PBF
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V

Descriptions

Descriptions of Analog Devices LT1086CM-3.3#TRPBF provided by its distributors.

LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1.5A D2PAK-3
72dB(120Hz) 10mA Fixed 1.5A 1 3.3V 2.55V 3.3V 20V 1.5V@ 1.5A 15mV 10mV DDPAK-3 , 4.57mm
LDO Regulators; LT1086CM-3.3#TRPBF; ANALOG DEVICES; 3; 1.5 A; 1; 3.3 V
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO3
IC REG LINEAR 3.3V 1.5A D2PAK-3
LDO Voltage Regulators 3.3V Low Dropout Pos VR 1.5A
稳压器, LDO, 固定, 3.3V, 1.5A, TO-263, 125度;
1.5A L Drop Pos Regs Adj & Fix
LT1086 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 4.877mm 1.5A 15W
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 1.5A, TO-263, 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1086CM-3.3TRPBF
  • LT1086CM-33#TRPBF
  • LT1086CM-33TRPBF
  • LT1086CM3.3#TRPBF
  • LT1086CM3.3TRPBF
  • LT1086CM33TRPBF