Analog Devices LT1078ISW#TRPBF

Op Amp Dual Precision Amplifier ±22V/44V 16-Pin SOIC W T/R
$ 9.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078ISW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1078ISW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.005
$ 9.005
Stock
130,002
127,240
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
70 µV
70 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
47 µA
47 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsINA2128UA/1KG4
Dual, Low Power Instrumentation Amplifier 16-SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
Texas InstrumentsLM7372IMA/NOPB
High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85
Analog DevicesOP270GSZ
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz

Descriptions

Descriptions of Analog Devices LT1078ISW#TRPBF provided by its distributors.

Op Amp Dual Precision Amplifier ±22V/44V 16-Pin SOIC W T/R
Operational Amplifier, 2 Func, BIPolar, PDSO16
Micropower, Dual, Single Supply, Precision Op Amps
Lead Free PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 94dB 0.1V/mus 85C 200kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1078ISWTRPBF