Analog Devices LT1004IS8-1.2#PBF

EAR99 LT1004 Tube Matte Tin (Sn) voltage reference device 10muA 1.23V 60muVrms -40C~85C TA
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1004IS8-1.2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Augswan

Nu Horizons

Inventory History

3 month trend:
-11.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsREF1004C-1.2
1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLT1004CDG4-1-2
Micropower Integrated Precision Voltage eference 8-SOIC 0 to 70
Texas InstrumentsLM285BYM-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Analog Devices LT1004IS8-1.2#PBF provided by its distributors.

EAR99 LT1004 Tube Matte Tin (Sn) voltage reference device 10muA 1.23V 60muVrms -40C~85C TA
Voltage Reference Precision 1.235 Volt 20 mA 8-Pin SOIC N
Voltage Reference IC; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:4mV ;RoHS Compliant: Yes
V REF, MICROPOWER, 1.2V, 0.3%, 8SOIC; Topology:Shunt; Reference Voltage:1.235V; Reference Voltage Tolerance:4mV; Temperature Coefficient:20ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1004IS8-1.2#PBF.
  • LT1004IS8-1.2PBF