Analog Devices HMC536LP2TR

Wide Band Low Power Amplifier, 7000MHz Min, 14000MHz Max
$ 7.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC536LP2TR.

Analog Devices

Datasheet6 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 7.068
$ 5.296
Stock
70,735
163,451
Authorized Distributors
2
6
Max Frequency
-
6 GHz
Insertion Loss (dB)
-
0.6 dB
Impedance
50 Ω
50 Ω
P1dB
33 dBm
33 dBm
IIP3
52 dBm
52 dBm
Switch Function
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Isolation
-
-
Return Loss
-
-
On-State Resistance
-
-
Case/Package
DFN
DFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC536LP2TR.

Related Parts

Analog DevicesHMC653LP2ETR
RF ATTENUATOR 3DB 50OHM 6TDFN / RF Attenuators 3dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Analog DevicesHMC655LP2ETR
Passive Attenuator Chip 25GHz 6dB 6-Pin QFN T/R
Analog DevicesHMC658LP2ETR
NA ONLY -HMC658 Series DC - 25 GHz 20 dB Fixed Passive SMT Attenuator - DFN-6

Descriptions

Descriptions of Analog Devices HMC536LP2TR provided by its distributors.

Wide Band Low Power Amplifier, 7000MHz Min, 14000MHz Max
3W SPDT T/R Switch SMT, DC - 6 GHz,
RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R
IC MMIC POS CTRL TR SWITCH 6-DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated