Analog Devices HMC431LP4ETR

5.5GHz~6.1GHz VCO, General-purpose QFN-24-EP(4x4) RF Misc ICs and Modules ROHS
$ 18.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC431LP4ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

element14 APAC

Upverter

Future Electronics

Inventory History

3 month trend:
-69.08%

CAD Models

Download Analog Devices HMC431LP4ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC431LP4ETR.

Related Parts

Analog DevicesHMC429LP4ETR
4.45GHz~5GHz VCO, General-purpose QFN-24-EP(4x4) RF Misc ICs and Modules ROHS
Analog DevicesHMC430LP4E
Voltage Controlled Oscillator 5000MHz to 5500MHz 24-Pin QFN Bulk
Analog DevicesHMC391LP4E
IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN / RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4)
Texas InstrumentsTRF370333IRGET
350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
Silicon LabSI4741-C10-GM
FM/AM/SW/LW/WB/RDS receiver, automotive qualified AEC-Q100

Descriptions

Descriptions of Analog Devices HMC431LP4ETR provided by its distributors.

5.5GHz~6.1GHz VCO, General-purpose QFN-24-EP(4x4) RF Misc ICs and Modules ROHS
VCO, W/BUFFER AMP, 5.5-6.1GHZ, QFN24; Available until stocks are exhausted
Vco, W/Buffer Amp, 5.5-6.1Ghz, Qfn24; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:3V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC431LP4ETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated