Analog Devices EVAL-ADUC7126QSPZ

ADuC7124/ADuC7126 Microcontroller Evaluation Board 41.78MHz CPU 32KB RAM 126KB EEPROM/Flash
$ 235.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADUC7126QSPZ.

Analog Devices

Datasheet110 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-ADUC7126QSPZ.

Related Parts

MicrochipMA320002-2
PIC32MX31/PIC32MX4 Microcontroller Daughter Board
NXP SemiconductorsTWR-MECH
Tower System, Peripheral Module, Mechatronics
STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
NXP SemiconductorsTWR-KL25Z48M
Tower System Module, Kinetis KL1x and KL2x 48 MHz MCUs, Three Axis Accelerometer, Standalone Mode
NXP SemiconductorsTWR-KV10Z32
Tower System Development board for Kinetis KV10 (75 MHz, 16-32 KB Flash) MCUs
Texas InstrumentsDK-EM2-7960R
Stellaris Microcontroller TRF7960TB HF 13.56MHz RFID Reader Wireless Kit

Descriptions

Descriptions of Analog Devices EVAL-ADUC7126QSPZ provided by its distributors.

ADuC7124/ADuC7126 Microcontroller Evaluation Board 41.78MHz CPU 32KB RAM 126KB EEPROM/Flash
Precision Analog Microcontroller, 12-Bit Analog I/O, Large Memory, ARM7TDMI MCU with Enhanced IRQ Handler
Eval Board, 32Bit, Arm7Tdmi; Silicon Manufacturer:Analog Devices; No. Of Bits:32Bit; Silicon Family Name:Aduc71Xx; Core Architecture:Arm; Core Sub-Architecture:Arm7Tdmi; Silicon Core Number:Aduc7126; Kit Contents:Eval Board Aduc7126 Rohs Compliant: Yes |Analog Devices, Inc. EVAL-ADUC7126QSPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated