
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | DS28E10P+T | 180,000 | 4K | Tape & Reel | 3h | |||||||
| Arrow Electronics | DS28E10P+T | 0 | 4K | |||||||||
| Farnell | DS28E10P+T | 0 | 4K | Tape & Reel | 20h | |||||||
| Microchip USA | DS28E10P+T | 2,866 | 600 | 3d | ||||||||
| Component Stockers USA | DS28E10P+T | 13,611 | >1wk |
Download datasheets and manufacturer documentation for Analog Devices DS28E10P+T.
Download Analog Devices DS28E10P+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices DS28E10P+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS28E10P+T.