Analog Devices DS2432P+

EEPROM, 1KX1, Serial, Cmos, PDSO6, 0.150 Inch, Rohs Compliant, TSOC-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2432P+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices DS2432P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2432P+.

Descriptions

Descriptions of Analog Devices DS2432P+ provided by its distributors.

EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6
EEPROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: SOC; Package Shape: RECTANGULAR; Length: 3.94 mm;
EEPROM, 1KB, 1-WIRE, 6TSOC; Memory Size:1Kbit; Memory Configuration:256 x 4; Supply Voltage Min:2.8V; Supply Voltage Max:5.25V; Memory Case Style:TSOC; No. of Pins:6; Interface Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Base Number:2432; IC Generic Number:2432; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.8V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated