Analog Devices DS1813-15+

Processor Supervisor 4.13V 0V to 5.5V 3-Pin TO-92
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1813-15+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

SOS electronic

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1811-15
IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Analog DevicesDS1811-15+T&R
Processor Supervisor 4.13V 0V to 5.5V 3-Pin TO-92 T/R
Analog DevicesDS1813-5
Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92

Descriptions

Descriptions of Analog Devices DS1813-15+ provided by its distributors.

Processor Supervisor 4.13V 0V to 5.5V 3-Pin TO-92
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:5.5V; Supply Current:30µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:10mA; Output Type:Open-Drain; Supply Voltage Min:0V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1813-15+