
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DS1813-10+T&R | 141 | 1 | Cut Tape | ||||||||
| Analog Devices | DS1813-10+T&R | 587 | 1 | Tape & Reel | 17h | |||||||
| Rochester Electronics | DS1813-10/T&R | 12,000 | 10h | |||||||||
| DigiKey | DS1813-10+CT-ND | 2,935 | 1 | Cut Tape | ||||||||
| Arrow Electronics | DS1813-10+T&R | 0 | 2K |
Download datasheets and manufacturer documentation for Analog Devices DS1813-10+T&R.
Download Analog Devices DS1813-10+T&R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices DS1813-10+T&R provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS1813-10+T&R.