Analog Devices DS1811-5+T&R

Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92 T/R
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1811-5+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1813-5+T&R
IC 4.62V W/PB 5% TO92-3 / Processor Supervisor 4.62V 1 Active Low/Open Drain 3-Pin TO-92 T/R
Analog DevicesDS1811-5+
Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92
Analog DevicesDS1813-5
Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92
Analog DevicesDS1811-10+T&R
Processor Supervisor 4.35V 0V to 5.5V 3-Pin TO-92 T/R
Analog DevicesDS1813-10+T&R
Processor Supervisor 4.35V 0V to 5.5V 3-Pin TO-92 T/R
Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin TO-92 Bag
Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin TO-92 Bag
Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin TO-92 Bag

Descriptions

Descriptions of Analog Devices DS1811-5+T&R provided by its distributors.

Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92 T/R
Active Low Obsolete Open Drain or Open Collector EconoReset Simple Reset/Power-On Reset Supervisor -40C~85C TA 100ms Minimum 4.62V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
MPU SUPERVISOR, 5.5V, TO-92-3; Threshold Voltage: 4.62V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 0V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay Time: 150ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1811-5+T$R
  • DS1811-5+TR
  • DS1811-5/T&R
  • DS1811-5/TR
  • DS1811-5T&R
  • DS18115/TR
  • DS18115TR