Analog Devices DS1314E+T&R

Memory Controllers 3V Nonvolatile Controller with Lithium Battery Monitor
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1314E+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1314E+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCM5102AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
STMicroelectronicsST3222BTR
ST3222 Series 3 to 3.6 V 400 kbps Low Power RS-232 Driver and Receiver -TSSOP-20
Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN65LVDT41PW
Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
NXP SemiconductorsPCA9561PW,118
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9560PW,118
Multiplexer, 9560 Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO20

Descriptions

Descriptions of Analog Devices DS1314E+T&R provided by its distributors.

Memory Controllers 3V Nonvolatile Controller with Lithium Battery Monitor
Surface Mount Nonvolatile RAM Non-RoHS Compliant Tape & Reel (TR) Nonvolatile RAM IC Controller -40C~85C 3V~3.6V
Nonvolatile Controller 20-Pin TSSOP T/R
IC CTRL NV W/BATT MON 3V 20TSSOP
TSSOP 3V NONVOLATILE CONTROLLE
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO20
NV CONTROL, LI BATTERY MONITOR
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1314E+T$R
  • DS1314E+TR
  • DS1314E/T&R
  • DS1314ET&R