Analog Devices DS1312S-2+

DS1312 Series 5 V Non-Volatile Controller with Lithium Battery Monitor - SOIC-8
$ 11.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1312S-2+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.85%

CAD Models

Download Analog Devices DS1312S-2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

NCV1124 Series 5.5 V Dual Variable-Reluctance Sensor Interface IC - SOIC-8
onsemiNCV1124DG
Comparator, Dual, Variable-Reluctance Sensor Interface
Analog DevicesDAC8043AES
12-BIT 5 VOLT MULTIPLYING DAC <NV
MicrochipTC647BEOA
Tube TC647 Fan Controller Matte Tin (Sn) motor controller 4.4V 200muA 3.99mm -40C~85C TA
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
MicrochipTC648VOA713
Cut Tape (CT) TC648 Fan Controller Matte Tin (Sn) motor controller 3.3/5V 1mA 3.9mm 0C~85C TA

Descriptions

Descriptions of Analog Devices DS1312S-2+ provided by its distributors.

DS1312 Series 5 V Non-Volatile Controller with Lithium Battery Monitor - SOIC-8
NONVOLATILE RAM - NVRAM 4.75V 5.5V SOIC-8 4.8mm*3.8mm*1.35mm
DS1312 2004 Tube EAR99 memory controller 50muA 3.8mm 4.75V~5.5V -40C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Nonvolatile Sram Cntrl, Nsoic-8; Memory Controller Type:Nvram Controller With Battery Monitor; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1312S-2+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1312S2+