Analog Devices DS1312S+

DS1312 2012 Not Qualified Tube memory controller 200mA 7.5mm 4.75V~5.5V -40C~85C
$ 13.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1312S+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
Analog DevicesMAX695CWE+
ROHS3Compliant Tube MAX695 Battery Backup Circuit supervisor 5V 10.5mm 140ms Minimum 600mW
Analog DevicesMAX691EWE+
MAX691 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
Analog DevicesMAX691CWE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum 600mW
Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices DS1312S+ provided by its distributors.

DS1312 2012 Not Qualified Tube memory controller 200mA 7.5mm 4.75V~5.5V -40C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
NONVOLATILE SRAM CNTRL, WSOIC-16; Memory Controller Type:NVRAM Controller with Battery Monitor; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; IC Mounting:Surface Mount; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated