Analog Devices DS1232N+

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
$ 5.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1232N+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-34.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1232+
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
Analog DevicesDS1231-20N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1231-50
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Descriptions

Descriptions of Analog Devices DS1232N+ provided by its distributors.

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
DS1232 Series 4.25 to 4.74 V 1000 ms Surface Mount Open Drain Monitor - SOIC-16
Pwr Sply Func, Monitor Chip, PDIP, VS 5V, IS 0.5mA, IO -10 mA (High), +10 mA (Low)
4.37V4.62V OpendrainPush-pull Highlyeffective/Loweffective 1 Simplereset/Power-onreset DIP-8 Monitors & Reset Circuits ROHS
MPU SUPERVISOR, 5.5V, DIP-8; Threshold Voltage: 4.62V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 610ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated