Analog Devices DS1231-20+

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1231-20+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-51.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1231-35+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1231-50
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1231-20+ provided by its distributors.

Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
ROHS3Compliant Tube DS1231 Simple Reset/Power-On Reset supervisor 5V 9.375mm 150ms Minimum 2mA
DS1231 Series 4.25 to 4.74 V 20 ns Through Hole Open Drain Monitor - DIP-8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, POWER MONITOR, 1231, DIP8; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1231-20+.