Analog Devices DC782A-V

LTC2252IUH | High Speed ADC, VDD = +3.0V, 105Msps, 12-Bit 10MHz < Ain < 170MHz, req DC718
$ 277.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DC782A-V.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DC782A-V.

Descriptions

Descriptions of Analog Devices DC782A-V provided by its distributors.

LTC2252IUH | High Speed ADC, VDD = +3.0V, 105Msps, 12-Bit 10MHz < Ain < 170MHz, req DC718
Ciiva
12-Bit, 105Msps Low Power 3V ADCs
BOARD EVAL LTC2252IUH / LTC2252IUH ADC Demonstration Circuit
LTC2252IUH - High Speed ADC, V
LTC2252 Evaluation Kit (Fin= 10-170MHz)
Demo Board, Adc; Silicon Manufacturer:linear Technology; Silicon Core Number:ltc2252; No. Of Bits:12Bit; Sample Rate:105Msps; Kit Application Type:data Converter; Application Sub Type:adc; Kit Contents:demo Board Ltc2252 Rohs Compliant: Na

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated