Analog Devices ADV7191KSTZ

Video Encoders with Six 1-Bit DACs and 54 MHz Oversampling

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7191KSTZ.

DigiKey

Datasheet72 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.26
Stock
147,617
172,734
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
1
1

Descriptions

Descriptions of Analog Devices ADV7191KSTZ provided by its distributors.

Video Encoders with Six 1-Bit DACs and 54 MHz Oversampling
Video Encoder 6DAC 10-Bit 64-Pin LQFP
3.15V 5.25V QFP 14mm*14mm*1.4mm
54M 4x STD DEF ENCODER NON-MACRO I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated