Analog Devices ADV7180BST48Z

VIDEO DECODER, 10BIT, 86MSPS, LQFP; Available until stocks are exhausted Alternative available
$ 11.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180BST48Z.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet120 pages14 years ago
Datasheet116 pages15 years ago
Datasheet112 pages17 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.09%

CAD Models

Download Analog Devices ADV7180BST48Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180BST48Z.

Related Parts

Analog DevicesADV7180KST48Z
Decoder LQFP-48(7x7) Video Interface ICs ROHS
MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
NXP SemiconductorsPCA9663B,118
PCA9663 Tape & Reel (TR) S-PQFP-G48 2003 interface controller 3V~3.6V 7mm 15mA -40C~85C

Descriptions

Descriptions of Analog Devices ADV7180BST48Z provided by its distributors.

VIDEO DECODER, 10BIT, 86MSPS, LQFP; Available until stocks are exhausted Alternative available
10-Bit, 4× Oversampling SDTV Video Decoder
Decoder LQFP-48(7x7) Video Interface ICs ROHS
Video Decoder Tray ADV7180 Tin video processing unit 1.45mm 77mA 1.89V 1.25B
Video Decoder 1 ADC 10bit 48-Pin LQFP Tray
Color Signal Decoder, CMOS, PQFP48
Video Decoder, 10Bit, 86Msps, Lqfp; Ic Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Ic Case/Package:Lqfp; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180BST48Z

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated