Analog Devices ADUM6421ABRNZ5-RL

Quad-Channel Isolators with Integrated DC-to-DC Converter (3: 1 directionality)
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6421ABRNZ5-RL.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+55.41%

CAD Models

Download Analog Devices ADUM6421ABRNZ5-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM6421ABRNZ5-RL.

Descriptions

Descriptions of Analog Devices ADUM6421ABRNZ5-RL provided by its distributors.

Quad-Channel Isolators with Integrated DC-to-DC Converter (3:1 directionality)
Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W T/R
isoPower 5kV, LowEMI, 4ch data
DGTL ISO 5KV 4CH GEN PRP 28SOIC
DGTL ISOLTR 5KV 4CH GP 28-BSSOP
DGTL ISO 5000VRMS RS232 28SOIC
SOP-28-300mil Digital Isolators ROHS
Digital Isolator, 4Ch, 125Deg C, Wsoic28; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:28Pins; Data Rate:100Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM6421ABRNZ5-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM6421ABRNZ5RL