Analog Devices ADUM3472ARSZ

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
$ 4.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3472ARSZ.

Newark

Datasheet36 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-59.90%

CAD Models

Download Analog Devices ADUM3472ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3472ARSZ.

Related Parts

Analog DevicesADUM3471ARSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Analog DevicesADUM3470ARSZ
ANALOG DEVICES ADUM3470ARSZ Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 3.6 V, SSOP, 20 Pins
Analog DevicesADUM3471CRSZ
ANALOG DEVICES ADUM3471CRSZ Digital Isolator, Quad, 4, 60 ns, 3 V, 3.6 V, SSOP, 20 Pins
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
MaxLinearXR3160ECU-F
EXAR , 1/2-TX, EIA/TIA-485, , 1 (RS-422),1 (RS-485),2 (RS-232)-RX, SSOP, 1 Mbps, 20 Mbps
Analog DevicesMAX3098EACEE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Descriptions

Descriptions of Analog Devices ADUM3472ARSZ provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Isolated Switching Regulators (2/2 Channel Directionality)
PWM Controller and Transformer Driver with Quad-Channel Isolators | DGTL ISO 2.5KV GEN PURP 20SSOP
Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube
4-Ch Isolators w/ Int Transfor
DGTL ISOLTR 2.5KV 4CH GP 20-SSOP
DGTL ISO 2500VRMS 4CH GP 20SSOP
DIGITAL ISOLATOR, 55NS, SSOP-20
Pulse Transformer 2500Vrms Surface Mount
ADUM3472 - 4-CHANNEL ISOLATORS W
DIGITAL ISOLATOR, 55NS, SSOP-20; No. of Channels: 4 Channel; Propagation Delay: 55ns; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated