Analog Devices ADUM3470ARSZ

ANALOG DEVICES ADUM3470ARSZ Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 3.6 V, SSOP, 20 Pins
$ 4.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3470ARSZ.

Farnell

Datasheet36 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.22%

CAD Models

Download Analog Devices ADUM3470ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.503
$ 4.445
Stock
119,476
155,833
Authorized Distributors
6
3
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
-
-
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
2.5 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3470ARSZ.

Related Parts

Analog DevicesADUM3471CRSZ
ANALOG DEVICES ADUM3471CRSZ Digital Isolator, Quad, 4, 60 ns, 3 V, 3.6 V, SSOP, 20 Pins
Analog DevicesADUM3471ARSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Analog DevicesADUM3470CRSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
MaxLinearXR3160ECU-F
EXAR , 1/2-TX, EIA/TIA-485, , 1 (RS-422),1 (RS-485),2 (RS-232)-RX, SSOP, 1 Mbps, 20 Mbps
Analog DevicesMAX3097ECEE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Descriptions

Descriptions of Analog Devices ADUM3470ARSZ provided by its distributors.

ANALOG DEVICES ADUM3470ARSZ Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 3.6 V, SSOP, 20 Pins
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
IC, DIGITAL ISO, 4CH, 1MBPS, 20SSOP; No. of Channels:4; Propagation Delay:55ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:SSOP; No. of Pins:20; Supply Current:14mA; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated