What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM2200ARWZ-RL

Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
$ 4.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2200ARWZ-RL.

Upverter

Datasheet20 pages13 years ago
Datasheet20 pages17 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Analog Devices ADUM2200ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.041
$ 4.675
$ 4.675
Stock
254,474
446,878
446,878
Authorized Distributors
6
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
1 Mbps
1 Mbps
Isolation Voltage
846 Vrms
-
-
Propagation Delay
150 ns
9 ns
9 ns
Pulse Width Distortion (PWD)
40 ns
3.7 ns
3.7 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2201BRWZ
ANALOG DEVICES ADUM2201BRWZ Digital Isolator, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2210TRWZ
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADUM2200ARWZ-RL provided by its distributors.

Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 5000VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM2200ARWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated