What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM141D1BRQZ

Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM141D1BRQZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.97%

CAD Models

Download Analog Devices ADUM141D1BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM141D1BRQZ.

Descriptions

Descriptions of Analog Devices ADUM141D1BRQZ provided by its distributors.

Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel
Magnetic isolation 4 General-purpose QSOP-16-150mil Digital Isolators ROHS
16-SSOP (0.154 3.90mm Width) 4 3/1 General Purpose Digital Isolator 75kV/mus 3000Vrms 150Mbps -40C~125C
Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube
DGTL ISOLTR 3KV 4CH GP 16-SSOP
DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C;
CONN FFC BOTTOM 15POS 1.00MM R/A
DGTL ISO 3000VRMS 4CH GP 16QSOP
Digital Isolator, 4 Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Qsop; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM141D1BRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated