Analog Devices ADUM1300BRW-RL

Dgtl Isoltr 2.5KV 3CH Gp 16-SOIC
$ 3.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1300BRW-RL.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1300BRW-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.441
$ 3.441
Stock
167,746
160,122
160,122
Authorized Distributors
1
6
6
Number of Channels
3
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
10 Mbps
10 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
-
50 ns
50 ns
Pulse Width Distortion (PWD)
-
3 ns
3 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN65LVDS3486DR
EAR99 65LVDS3486 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 155.100241mg 6.1ns
Texas InstrumentsSN65LVDS32DR
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Analog DevicesADUM1400CRWZ-RL
Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Analog DevicesADUM1401ARWZ-RL
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted
Analog DevicesADUM1402ARWZ-RL
DGTL ISO 2.5KV GEN PURP 16SOIC / Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R
Texas InstrumentsSN65MLVD204ADR
24mA LVTTL,M-LVDS 1 1 3V 3.5ns 3.6V 50MHz LVTTL 100Mbps SOIC-8 , 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Analog Devices ADUM1300BRW-RL provided by its distributors.

DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
IC DIGITAL ISOL 3-CH 16SOIC TR / General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/μs CMTI 16-SOIC (0.295", 7.50mm Width)
The ADuM130x are triple-channel digital isolators based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide in the data sheet). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provide low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and when power is not applied to one of the supplies. Applications General-purpose multichannel isolation SPI interface/data converter isolation RS-232/RS-422/RS-485 transceivers Industrial field bus isolation Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated