Analog Devices ADUM1100UR-RL7

Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100UR-RL7.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

DigiKey

CAD Models

Download Analog Devices ADUM1100UR-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.73
Stock
67,950
479,556
479,556
Authorized Distributors
0
6
6
Number of Channels
1
-
-
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
560 Vrms
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Related Parts

Analog DevicesADUM1100ARZ
ANALOG DEVICES ADUM1100ARZ Digital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1100BRZ
ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices ADUM1100UR-RL7 provided by its distributors.

Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R
Ic,Digital Coupler,Hybrid,Sop,8Pin,Plastic
DGTL ISO 2500VRMS 1CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
125 DEG C SINGLE CHANNEL ISOLATOR
ADUM1100 - ICOUPLER DIGITAL ISOL
The ADuM1100 is a digital isolator based on Analog Devices Inc. iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25 Mbps and 100 Mbps. The ADuM1100 operates with a voltage supply ranging from 3.0 V to 5.5 V, boasts a propagation delay of <18 ns and edge asymmetry of <2 ns, and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9 mA of quiescent current (sum of both sides), and a dynamic current of less than 160 μA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides dc correctness with a patented refresh feature that continuously updates the output signal. The ADuM1100 is offered in three grades. The ADuM1100AR and ADuM1100BR can operate up to a maximum temperature of 105°C and support data rates up to 25 Mbps and 100 Mbps, respectively. The ADuM1100UR can operate up to a maximum temperature of 125°C and supports data rates up to 100 Mbps. Applications Digital field bus isolation Opto-isolator replacement Computer-peripheral interface Microprocessor system interface General instrumentation and data acquisition applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1100URRL7