Analog Devices ADUCM4050BCPZ

Ultra Low Power ARM Cortex-M4F MCU with Integrated Power Management
$ 20.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM4050BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUCM4050BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.18
$ 18.701
Stock
106,351
96,992
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
44
-
Interface
I2C, SPI, UART
-
Memory Type
FLASH
-
Memory Size
512 kB
-
Min Supply Voltage
1.74 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM4050BCPZ.

Descriptions

Descriptions of Analog Devices ADUCM4050BCPZ provided by its distributors.

Ultra Low Power ARM Cortex-M4F MCU with Integrated Power Management
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3V 64-Pin LFCSP EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 52MHz, CMOS
IC MCU 32BIT 512KB FLASH 64LFCSP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Arm Mcu, 52Mhz, 44 I/O, Lfcsp-64; Product Range:Aduc Family Aducm4 Series Microcontrollers; Device Core:-; Data Bus Width:-; Operating Frequency Max:-; Program Memory Size:512Kb; No. Of Pins:64Pins; Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. ADUCM4050BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated