Analog Devices ADUC845BCPZ62-3

MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
$ 23.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC845BCPZ62-3.

Analog Devices

Datasheet108 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages21 years ago
Datasheet4 pages21 years ago

element14 APAC

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC845BCPZ62-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.462
$ 16.42
Stock
109,101
56,179
Authorized Distributors
4
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Core Architecture
8052
8052
Data Bus Width
8 b
8 b
Max Frequency
12 MHz
12.85 MHz
Number of I/Os
34
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
POR, PWM, Temp Sensor, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC845BCPZ62-3.

Descriptions

Descriptions of Analog Devices ADUC845BCPZ62-3 provided by its distributors.

MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
2.7V~3.6V 12.58MHz 2.25KB FLASH 62KB POR,PSM,PWM,Temp Sensor,WDT 34 3.6V,5.25V 12.58MHz I2C,SPI,UART,USART 4 x 8 A/D 10x24b;D/A 1x12b,2x16b 8bit 8052 8mm*8mm*830¦Ìm
MCU, 8BIT, 8052, 12.58MHZ, LFCSP-56; Product Range:ADUC Family ADUC8 Series Microcontrollers; CPU Speed:12.58MIPS; Program Memory Size:62KB; RAM Memory Size:2.25KB; No. of Pins:56Pins; MCU Case Style:LFCSP; No. of I/O s:34I/O s; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC845BCPZ623