Analog Devices ADUC824BS

Contains Lead Non-RoHS Compliant GULL WING QUAD Microcontroller 12.6mus 85C 12.58MHz 10mm
$ 14.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC824BS.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC824BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.34
$ 18.406
$ 18.406
Stock
142,460
208,443
208,443
Authorized Distributors
1
5
5
Case/Package
-
QFP
QFP
Number of Pins
52
52
52
Core Architecture
8052
8052
8052
Data Bus Width
8 b
8 b
8 b
Max Frequency
12.58 MHz
12.58 MHz
12.58 MHz
Number of I/Os
-
26
26
Interface
I2C, SPI, UART
I2C, Parallel, SPI, UART
I2C, Parallel, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
-
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Descriptions

Descriptions of Analog Devices ADUC824BS provided by its distributors.

Contains Lead Non-RoHS Compliant GULL WING QUAD Microcontroller 12.6mus 85C 12.58MHz 10mm
MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP
MICROCONVERTER, DUAL CHANNEL 16/24-BIT ADCS WITH EMBEDDED FLASH MCU Microcontroller, 8-Bit, FLASH, 12.58MHz, CMOS, PQFP52
A/D Converter (A-D) IC; Package/Case:52-PQFP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IC Function:A/D Converter (A-D); Mounting Type:surface mount; No. of Bits:24 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated