What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUC7020BCPZ62I

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
$ 12.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7020BCPZ62I.

Farnell

Datasheet104 pages13 years ago
Datasheet96 pages13 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7020BCPZ62I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.014
$ 13.165
$ 13.165
Stock
180,004
171,838
171,838
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
16 b
16 b
Max Frequency
44 MHz
41.78 MHz
41.78 MHz
Number of I/Os
14
14
14
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7020BCPZ62I.

Descriptions

Descriptions of Analog Devices ADUC7020BCPZ62I provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Microcontroller Mcu, 32 Bit, Arm7tdmi, 44Mhz, Lfcsp-40
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7020-BCPZ62I