Analog Devices ADT6501SRJZP085RL7

Temp Sensor Digital 5-Pin SOT-23 T/R
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT6501SRJZP085RL7.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages18 years ago

Analog Devices

Inventory History

3 month trend:
+16.62%

CAD Models

Download Analog Devices ADT6501SRJZP085RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.043
$ 0.691
Stock
152,228
132,899
Authorized Distributors
4
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsSTM6824SWY6F
STM6824 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
STMicroelectronicsTS4431ILT
IC VREF SHUNT 1% SOT23-5 / Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5
Temp Sensor Analog 5-Pin SOT-23A T/R
STMicroelectronicsTS4431AILT
TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5
Texas InstrumentsLM4128CMF-4.1
SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
Analog DevicesMAX6509HAUK+T
Temp Sensor Analog Serial (1-Wire) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADT6501SRJZP085RL7 provided by its distributors.

Temp Sensor Digital 5-Pin SOT-23 T/R
Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35°C to +115°C)
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 5; Package Shape or Style: RECTANGULAR; Power Supplies (V): 3/5; Body Length/Diameter: 2.9 mm;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT6501SRJZP085-RL7