Analog Devices ADSP-2186NBCA-320

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
$ 6.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186NBCA-320.

SHENGYU ELECTRONICS

Datasheet48 pages24 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.45
$ 27.01
Stock
72,850
88,466
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
144
144
Logic Function
-
-
Frequency
80 MHz
80 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2184NBCA-320
IC DSP 16BIT 80MHZ 144CSPBGA
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
MicrochipATSAM3U2EA-CU
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray
STMicroelectronicsSTM32F103ZFH6
STM32F103ZFH6,32bit ARM Cortex M3 Microcontroller,72MHz,768 kB Flash,144-Pin BGA
STMicroelectronicsSTM32F103ZEH7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Analog Devices ADSP-2186NBCA-320 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
24-BIT 40 MHz OTHER DSP PBGA144
Host Interface Serial Port 144-LFBGA CSPBGA COMMERCIAL S-PBGA-B144 digital signal processor 1.90V 10mm 40MHz External
8K PM/8K DM RAM,16-BIT,80 MIPS, 1.8V
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186NBCA320