Analog Devices ADSP-2181KS-133

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181KS-133.

Upverter

Datasheet32 pages28 years ago

CAD Models

Download Analog Devices ADSP-2181KS-133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.372
$ 60.372
Stock
266,619
159,466
159,466
Authorized Distributors
0
5
5
Case/Package
PQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Bus Width
-
16 b
16 b
Interface
-
SSP, Serial
SSP, Serial
Memory Type
-
RAM
RAM
Memory Size
-
-
-
RAM Size
80 kB
80 kB
80 kB
Max Frequency
-
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices ADSP-2181KS-133 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
DSP MICROCOMPUTER, 128-LEAD TQFP, 128, 5.5 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
DSP Microcomputer / DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 128-Pin MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2181 KS-133
  • ADSP-2181-KS-133
  • ADSP-2181KS-133.
  • ADSP2181 KS-133
  • ADSP2181KS-133
  • ADSP2181KS/133
  • ADSP2181KS133