Analog Devices ADSP-21479KCPZ-1A

Digital Signal Processors & Controllers - DSP, DSC 4th Gen High Perf 266MHz 5Mbits RAM
$ 15.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21479KCPZ-1A.

Analog Devices

Datasheet76 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages22 years ago
Datasheet72 pages22 years ago

Augswan

CAD Models

Download Analog Devices ADSP-21479KCPZ-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21479KCPZ-1A.

Related Parts

Analog DevicesADSP-BF504BCPZ-4F
DSP Fixed-Point 400MHz 88-Pin LFCSP EP Tray / IC CCD SIGNAL PROCESSOR 88LFCSP
Analog DevicesADSP-BF504BCPZ-4
Digital Signal Processors & Controllers - DSP, DSC Low cost Blackfin wtih Processor only
Analog DevicesADSP-BF592BCPZ
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169

Descriptions

Descriptions of Analog Devices ADSP-21479KCPZ-1A provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 4th Gen High Perf 266MHz 5Mbits RAM
Digital Signal Processor, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 88-Pin LFCSP Tray
DAI DPI EBI/EMI I2C SPI SPORT UART/USART 88-VFQFN Exposed Pad CSP CONTACT ADI (Last Updated: 3weeks ago) ADSP-21479 digital signal processor 1.20V 0.9mm 266MHz 640kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21479KCPZ1A