Analog Devices ADSP-21160NKB-100

Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
$ 220.77

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21160NKB-100.

SHENGYU ELECTRONICS

Datasheet58 pages17 years ago

Arrow Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21160NKB-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 220.77
$ 511.024
$ 511.024
Stock
141,915
1,279,771
1,279,771
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Data Bus Width
32 b
32 b
32 b
Interface
Serial
Serial
Serial
Memory Type
-
-
-
Memory Size
-
4 MB
4 MB
RAM Size
512 kB
512 kB
512 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Related Parts

Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324
Texas InstrumentsTMS320C6205ZHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Texas InstrumentsTMS320C6203BGNY300
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 32 BIT 300MHZ FC/CSP-384
Texas InstrumentsTMS32C6205DGHKA200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR -40 to 105
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA

Descriptions

Descriptions of Analog Devices ADSP-21160NKB-100 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
DSP Floating-Point 32-Bit 100MHz 100MIPS 400-Pin BGA
IC DSP CONTROLLER 32BIT 400BGA
32-BIT FLOATING-POINT SHARC DSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21160N-KB-100
  • ADSP21160NKB-100
  • ADSP21160NKB100