Analog Devices ADR5044BKSZ-REEL7

Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5044BKSZ-REEL7.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages18 years ago

Analog Devices

Augswan

Arrow.cn

iiiC

Inventory History

3 month trend:
-13.26%

CAD Models

Download Analog Devices ADR5044BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.653
Stock
188,912
140,543
Authorized Distributors
6
2
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR5045BKSZ-REEL7
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sc-70-3
Analog DevicesADR5043BKSZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesADR5045BKSZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sc-70-3

Descriptions

Descriptions of Analog Devices ADR5044BKSZ-REEL7 provided by its distributors.

Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Voltage Ref, Shunt, 4.096V, Sc-70-3 Rohs Compliant: Yes |Analog Devices, Inc. ADR5044BKSZ-REEL7
EAR99 ADR5044 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 60muA 4.096V 240muVrms 75ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR5044BKSZREEL7