Analog Devices ADR06BRZ

Pwr Sply Func, Voltage Reference, SOIC-8, Vs 5 to 36V, Is 0.65MA, Vo 3V, Vn 10UVP-P
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR06BRZ.

element14 APAC

Datasheet20 pages14 years ago
Datasheet21 pages6 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.96%

CAD Models

Download Analog Devices ADR06BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 4.18
Stock
285,594
173,486
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
2.997 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR06BRZ-REEL7
V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
Analog DevicesADR03BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 4.5 TO 36V, IS 0.65MA, VO 2.5V, VN 6UVP-P
Analog DevicesADR03BRZ-REEL7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices ADR06BRZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 5 TO 36V, IS 0.65MA, VO 3V, VN 10UVP-P
VOLT REF, 3V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, 3V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Adr06 Series; Reference Voltage Min:2.997V; Reference Voltage Max:3.003V; Initial Accuracy:0.1%; Temperature Coefficient:3Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR06BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR06BRZ .