What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP3307ART-3.3-RL7

GULL WING Not Qualified BIPOLAR 8542.39.00.01 Linear Voltage Regulator IC -40C 0.1A 1.45mm 0.22V
$ 0.57

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3307ART-3.3-RL7.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79301DBVT
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVR
PMIC - Voltage regulator - Linear positive adjustable 1 output 200mA SOT-23-6 Vo=1.22~5.5V
Analog DevicesMAX8882EUTJJ
Positive GULL WING BICMOS EAR99 voltage regulator linear 85C 695mW 1.45mm 0.072V
Analog DevicesMAX8881EUT25+T
GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6

Descriptions

Descriptions of Analog Devices ADP3307ART-3.3-RL7 provided by its distributors.

GULL WING Not Qualified BIPOLAR 8542.39.00.01 Linear Voltage Regulator IC -40C 0.1A 1.45mm 0.22V
IC Reg Linear 3.3V 100MA SOT23-6
IC REG LDO 3.3V 100MA SOT-23-6
100MA LOW DROPOUT LINEAR REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.4 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3307ART-3.3RL7
  • ADP3307ART-33-RL7
  • ADP3307ART33RL7