Analog Devices ADP2301AUJZ-R2

Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2301AUJZ-R2.

Newark

Datasheet28 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+20.43%

CAD Models

Download Analog Devices ADP2301AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.305
Stock
363,317
1,288,902
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
17 V
17 V
Efficiency
91 %
91 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2301AUJZ-R2.

Related Parts

Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010XMKE/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP2301AUJZ-R2 provided by its distributors.

Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R
1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator
Buck No 1.4MHz Adjustable 1 17V 800mV 20V 3V TSOT-6 , 2.9mm*1.6mm*870¦Ìm
ADP2301 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) Active DC to DC switching regulator 3.3V 1.6mm 1.2A 1.4MHz
Dc/Dc Conv, Buck, 1.4Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:20V; Max Output Current:1.2A; Ic Case/Package:Tsot; No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices, Inc. ADP2301AUJZ-R2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2301AUJZR2