What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811TART-REEL7

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V Automotive 4-Pin(3+Tab) SOT-143 T/R
$ 0.833

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811TART-REEL7.

Analog Devices

Datasheet12 pages13 years ago
Datasheet12 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM811TART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 2.851
$ 2.851
Stock
124,089
6,093,487
6,093,487
Authorized Distributors
1
6
6
Case/Package
SOT
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.03 V
3.03 V
3.03 V
Overvoltage Threshold
3.14 V
3.14 V
3.14 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM811-3TARTZ-RL7
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Analog DevicesADM811-3TART-REEL7
Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 2.9mm 3.3V
Analog DevicesADM811SARTZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM811TART-REEL7 provided by its distributors.

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V Automotive 4-Pin(3+Tab) SOT-143 T/R
Non-RoHS Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN LEAD supervisor 3.3V 2.9mm 140ms Minimum -40C~85C TA
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5 V, 3 V, 3.3 V, and 5 V supply voltage levels. Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system. Applications Microprocessor systems Controllers Intelligent instruments Automotive systems Safety systems Portable instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811TART-REEL-7
  • ADM811TART-REEL/7
  • ADM811TARTREEL7