Analog Devices ADM660ARUZ

Switched Capacitor Converter, 0.1A, 120kHz Switching Freq-Max, CMOS, PDSO16
$ 3.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM660ARUZ.

HQonline

Datasheet11 pages23 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-9.50%

CAD Models

Download Analog Devices ADM660ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.279
$ 2.36
$ 2.36
Stock
256,206
189,453
189,453
Authorized Distributors
5
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
-
-
Max Output Current
100 A
100 A
100 A
Switching Frequency
120 kHz
-
-
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
-
-
Max Output Voltage
14 V
-
-
Efficiency
80 %
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM20123MH/NOPB
LM20123/LM20123Q 3A, 1.5MHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 1.05mm
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W

Descriptions

Descriptions of Analog Devices ADM660ARUZ provided by its distributors.

Switched Capacitor Converter, 0.1A, 120kHz Switching Freq-Max, CMOS, PDSO16
Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 16-Pin TSSOP Tube
CMOS Switched-Capacitor Voltage Converter
IC REG CHARGE PUMP INV 16TSSOP
IC REG SWITCHD CAP INV 16TSSOP
ADM660 Tube PRODUCTION (Last Updated: 4weeks ago) Active DC to DC switching regulator 5V 4.5mm 100mA 25kHz 120kHz
SWITCHED CAPACITOR VOLT CONV, TSSOP-16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated