What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM6315-44D2ARTZR7

Processor Supervisor 4.39V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-44D2ARTZR7.

Analog Devices

Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6315-44D2ARTZR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM6315-26D2ARTZR7
Contains Lead Active Low DUAL GULL WING supervisor 125C 15muA 20ms 2.9mm
Analog DevicesADM6315-31D2ARTZR7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Analog DevicesADM6315-29D2ARTZR7
Processor Supervisor 2.93V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM6315-44D2ARTZR7 provided by its distributors.

Processor Supervisor 4.39V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Contains Lead Active Low DUAL GULL WING Simple Reset/Power-On Reset Supervisor 125C 15muA 20ms 2.9mm
OPEN-DRAIN UPROCESSOR SUPERVISOR
IC SUPERVISOR 1 CHANNEL SOT143-4
The ADM6315 is a reliable voltage-monitoring device that is suitable for use in most voltage-monitoring applications. The ADM6315 is designed to monitor as little as a 1.8% degradation of a power supply voltage. The ADM6315 can monitor all voltages (at 100 mV increments) from 2.5 V to 5 V. Included in this circuit is a debounced manual reset input. RESET can be activated using an ordinary switch (pulling MR low), a low input from another digital device, or a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM6315 is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked-up system. The ADM6315 is available in a cost- and space-efficient SOT-143 package. Applications Microprocessor systems Controllers Intelligent instruments Automotive systems Safety systems Portable instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6315-44D2ARTZ-R7